ULN2003AID | |
---|---|
DigiKey Part Number | 296-27170-5-ND |
Manufacturer | |
Manufacturer Product Number | ULN2003AID |
Description | TRANS 7NPN DARL 50V 0.5A 16SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Darlington 500mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ULN2003AID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 7 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | Darlington | |
Interface | Parallel | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.26900 | ¥92.69 |
40 | ¥8.79875 | ¥351.95 |
120 | ¥7.22808 | ¥867.37 |
280 | ¥6.75668 | ¥1,891.87 |
520 | ¥5.97106 | ¥3,104.95 |
1,000 | ¥4.71391 | ¥4,713.91 |
2,520 | ¥4.39967 | ¥11,087.17 |