T60404N4647X764 | |
---|---|
DigiKey Part Number | 2258-T60404N4647X764-ND |
Manufacturer | |
Manufacturer Product Number | T60404N4647X764 |
Description | CURRENT SENSOR, 50A, 4 PRI PINS, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Closed Loop Unidirectional 12-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.7% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 300ns | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 12-DIP Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.95000 | ¥98.95 |
10 | ¥79.16300 | ¥791.63 |
25 | ¥73.22600 | ¥1,830.65 |
100 | ¥63.33240 | ¥6,333.24 |
500 | ¥59.37386 | ¥29,686.93 |
1,000 | ¥55.41552 | ¥55,415.52 |