BYG23M-E3/TR3 | |
---|---|
DigiKey Part Number | BYG23M-E3/TR3GITR-ND - Tape & Reel (TR) BYG23M-E3/TR3GICT-ND - Cut Tape (CT) BYG23M-E3/TR3GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG23M-E3/TR3 |
Description | DIODE AVALANCHE 1KV 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BYG23M-E3/TR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.73400 | ¥27.34 |
100 | ¥1.63870 | ¥163.87 |
500 | ¥1.51750 | ¥758.75 |
1,000 | ¥1.03181 | ¥1,031.81 |
2,000 | ¥0.94992 | ¥1,899.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.91046 | ¥6,828.45 |
15,000 | ¥0.81940 | ¥12,291.00 |
37,500 | ¥0.80727 | ¥30,272.62 |
52,500 | ¥0.75871 | ¥39,832.28 |