ACS70331EESATR-2P5U3 | |
---|---|
DigiKey Part Number | 620-1890-2-ND - Tape & Reel (TR) 620-1890-1-ND - Cut Tape (CT) 620-1890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS70331EESATR-2P5U3 |
Description | HIGH SENSITIVITY, 1 MHZ, GMR-BAS |
Customer Reference | |
Detailed Description | Current Sensor 2.5A 1 Channel GMR Unidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | ACS70331EESATR-2P5U3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 800mV/A | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.2% | |
Accuracy | ±2% | |
Voltage - Supply | 3V ~ 4.5V | |
Response Time | 535ns | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 12-PowerWFQFN | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥11.06337 | ¥16,595.06 |
3,000 | ¥10.69459 | ¥32,083.77 |
7,500 | ¥10.14141 | ¥76,060.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.15000 | ¥23.15 |
10 | ¥18.87400 | ¥188.74 |
25 | ¥15.31280 | ¥382.82 |
50 | ¥14.24560 | ¥712.28 |
100 | ¥13.53300 | ¥1,353.30 |
500 | ¥11.39636 | ¥5,698.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥19.54400 | ¥195.44 |
25 | ¥15.85640 | ¥396.41 |
50 | ¥14.75140 | ¥737.57 |
100 | ¥14.01340 | ¥1,401.34 |
500 | ¥11.80088 | ¥5,900.44 |