2.5A Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,746 In Stock | 1 : ¥23.15000 Cut Tape (CT) 1,500 : ¥11.06337 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | AC/DC | GMR | 2.5A | 1 | Voltage | 800mV/A | DC ~ 1MHz | ±0.2% | ±2% | 3V ~ 4.5V | 535ns | 6mA | -40°C ~ 85°C | - | - | Unidirectional | Surface Mount | 12-PowerWFQFN | 12-QFN (3x3) | |||
10,013 In Stock | 1 : ¥23.97000 Cut Tape (CT) 1,500 : ¥11.06337 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | AC/DC | GMR | 2.5A | 1 | Voltage | 400mV/A | DC ~ 1MHz | ±0.2% | ±2% | 3V ~ 4.5V | 535ns | 6mA | -40°C ~ 85°C | - | - | Bidirectional | Surface Mount | 12-PowerWFQFN | 12-QFN (3x3) | |||
13,403 In Stock | 1 : ¥25.50000 Cut Tape (CT) 3,000 : ¥11.37933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | AC/DC | GMR | 2.5A | 1 | Voltage | 800mV/A | DC ~ 1MHz | ±0.2% | - | 3V ~ 4.5V | 535ns | 6mA | -40°C ~ 85°C | - | - | Unidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
6,000 In Stock | 3,000 : ¥9.71264 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | AC/DC | GMR | 2.5A | 1 | Voltage | 400mV/A | DC ~ 1MHz | ±0.2% | - | 3V ~ 4.5V | 535ns | 6mA | -40°C ~ 85°C | - | - | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock | 1 : ¥416.30000 Bulk | Bulk | Not For New Designs | AC/DC | Hall Effect, Closed Loop | 2.5A | 1 | Ratiometric, Current | - | DC ~ 150kHz | ±0.2% | ±0.5% | ±15V | 1µs | 35mA | 0°C ~ 70°C | - | - | Bidirectional | Through Hole | Module | - | |||
0 In Stock Check Lead Time | 9,000 : ¥15.81514 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | AC/DC | Hall Effect, Open Loop | 2.5A | 1 | Ratiometric, Voltage | 800mV/A | DC ~ 120kHz | ±1.5% | ±0.6% | 4.5V ~ 5.5V | 4µs | 14mA | -40°C ~ 150°C | Automotive | AEC-Q100 | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 9,000 : ¥15.81514 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | AC/DC | Hall Effect, Open Loop | 2.5A | 1 | Ratiometric, Voltage | 800mV/A | DC ~ 120kHz | ±1.5% | ±6.5% | 4.5V ~ 5.5V | 4µs | 14mA | -40°C ~ 150°C | Automotive | AEC-Q100 | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |