ACS70331EOLCTR-2P5B3 | |
---|---|
DigiKey Part Number | ACS70331EOLCTR-2P5B3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACS70331EOLCTR-2P5B3 |
Description | HIGH SENSITIVITY, GMR-BASED CURR |
Customer Reference | |
Detailed Description | Current Sensor 2.5A 1 Channel GMR Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS70331EOLCTR-2P5B3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 400mV/A | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.2% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 4.5V | |
Response Time | 535ns | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.37970 | ¥28,139.10 |