1000A Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
266 In Stock | 1 : ¥694.55000 Bulk | Bulk | Active | AC/DC | Shunt | 1000A | 1 | Ratiometric, Voltage | - | 300kHz | ±0.1% | ±0.2% | 3V ~ 5.5V | 1.6µs | 40mA (Typ) | -40°C ~ 125°C | - | - | Bidirectional | Chassis Mount | Module | - | |||
76 In Stock | 1 : ¥1,161.44000 Bulk | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 1000A | 1 | Ratiometric, Current | 0.2mA/A | 200kHz | ±0.15% | ±0.2% | 14.25V ~ 25.2V | 0.5µs | 49mA (Typ) | -40°C ~ 85°C | - | - | Bidirectional | Panel Mount | Module, Single Pass Through | - | |||
30 In Stock | 1 : ¥1,595.68000 Tray | Tray | Not For New Designs | AC/DC | Hall Effect, Closed Loop | 1000A | 1 | Ratiometric, Current | - | DC ~ 150kHz | ±0.1% | ±0.4% | ±15V ~ 24V | 1µs | 228mA | -40°C ~ 85°C | - | - | Bidirectional | Chassis Mount | Module | - | |||
51 In Stock | 1 : ¥2,652.80000 Tray | Tray | Active | DC | Shunt | 1000A | - | - | - | - | 0.01% | ±0.4% | 5.5V ~ 40V | - | 80mA | -40°C ~ 105°C | - | - | Bidirectional | Chassis Mount | Module | - | |||
60 In Stock | 1 : ¥3,111.28000 Tray | Tray | Active | DC | Shunt | 1000A | 3 | CAN Bus | - | - | 0.01% | ±0.4% | 5.5V ~ 40V | - | 80mA | -40°C ~ 105°C | - | - | Bidirectional | Chassis Mount | Module | - | |||
180 In Stock | 1 : ¥3,165.51000 Tray | Tray | Active | DC | Shunt | 1000A | 3 | - | - | - | 0.01% | ±0.4% | 5.5V ~ 40V | - | 80mA | -40°C ~ 105°C | - | - | Bidirectional | Chassis Mount | Module | - | |||
37 In Stock | 1 : ¥798.86000 Bulk | Bulk | Active | AC/DC | Hall Effect, Open Loop | 1000A | 1 | Ratiometric, Voltage | - | DC ~ 50kHz | ±0.5% | ±1% | ±15V | 3µs | 25mA | -25°C ~ 85°C | - | - | Bidirectional | Chassis Mount | Module | - | |||
30 In Stock | 1 : ¥441.98000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 1000A | 1 | Ratiometric, Voltage | - | DC ~ 25kHz | ±0.1% | - | ±12V ~ 15V | 5µs | 25mA | -40°C ~ 105°C | - | - | Bidirectional | Chassis Mount | Module | - | |||
50 In Stock | 1 : ¥475.30000 Bulk | - | Bulk | Active | AC/DC | Hall Effect, Open Loop | 1000A | 1 | Ratiometric, Voltage | 2mV/A | 70kHz ~ 250kHz | - | - | 4.5V ~ 5.5V | 3µs | 14mA | -40°C ~ 125°C | - | - | Bidirectional | Chassis Mount | Module | - | ||
3 In Stock | 1 : ¥2,290.57000 Bulk | Bulk | Not For New Designs | AC/DC | Hall Effect, Closed Loop | 1000A | 1 | Ratiometric, Current | - | DC ~ 150kHz | ±0.1% | ±0.4% | ±15V ~ 24V | 1µs | 30mA | -10°C ~ 85°C | - | - | Bidirectional | Panel Mount | Module | - | |||
5 In Stock | 1 : ¥2,368.61000 Tray | - | Tray | Active | DC | Shunt | 1000A | 1 | - | - | - | - | ±0.4% | 12V | - | - | -40°C ~ 125°C | - | - | Bidirectional | Chassis Mount | Module | - | ||
4 In Stock | 1 : ¥14,543.88000 Box | Box | Active | AC/DC | Flux Gate, Closed Loop | 1000A | 1 | Current | - | DC ~ 440kHz | ±0.0002% | - | ±14.25V ~ 15.75V | 1µs | 1.12A (Typ) | -40°C ~ 85°C | - | - | Bidirectional | Chassis Mount | Module, Single Pass Through | - | |||
2 In Stock | 1 : ¥889.57000 Tray | Tray | Active | AC/DC | Hall Effect, Closed Loop | 1000A | 1 | Ratiometric, Current | - | DC ~ 250kHz | ±0.1% | ±0.3% | ±15V ~ 24V | 500ns | 45mA | -40°C ~ 85°C | - | - | Bidirectional | Chassis Mount | Module, Single Pass Through | - | |||
20 In Stock | 1 : ¥1,906.65000 Tray | Tray | Not For New Designs | AC/DC | Hall Effect, Closed Loop | 1000A | 1 | Ratiometric, Current | - | DC ~ 150kHz | ±0.1% | ±0.4% | ±15V ~ 24V | 1µs | 228mA | -40°C ~ 85°C | - | - | Bidirectional | Chassis Mount | Module | - | |||
19 In Stock | 1 : ¥2,457.53000 Bulk | Bulk | Active | AC/DC | Hall Effect, Open Loop | 1000A | 1 | Ratiometric, 4mA ~ 20mA | - | DC ~ 6kHz | ±1% | ±1% | 20V ~ 50V | 150ms | 30mA | -40°C ~ 70°C | - | - | Bidirectional | Panel Mount | Module | - | |||
17 In Stock | 1 : ¥2,457.53000 Bulk | Bulk | Active | AC/DC | Hall Effect, Open Loop | 1000A | 1 | Ratiometric, 0 V ~ 10 V | - | DC ~ 6kHz | ±1% | ±1% | 20V ~ 50V | 150ms | 30mA | -40°C ~ 70°C | - | - | Bidirectional | Panel Mount | Module | - | |||
14 In Stock | 1 : ¥2,562.86000 Tray | - | Tray | Active | DC | Shunt | 1000A | 1 | - | - | - | - | ±0.4% | 12V | - | - | -40°C ~ 125°C | - | - | Bidirectional | Chassis Mount | Module | - | ||
17 In Stock | 1 : ¥3,201.05000 Tray | Tray | Active | DC | Shunt | 1000A | 3 | - | - | - | 0.01% | ±0.4% | 5.5V ~ 40V | - | 80mA | -40°C ~ 105°C | - | - | Bidirectional | Chassis Mount | Module | - | |||
20 In Stock | 1 : ¥296.61000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 1000A | 1 | Ratiometric, Voltage | - | DC ~ 25kHz | ±0.5% | - | ±12V ~ 15V | 5µs | 25mA | -40°C ~ 105°C | - | - | Bidirectional | Chassis Mount | Module, Single Pass Through | - | |||
27 In Stock | 1 : ¥310.55000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 1000A | 1 | Ratiometric, Voltage | - | DC ~ 25kHz | ±0.1% | - | ±12V ~ 15V | 5µs | 25mA | -40°C ~ 105°C | - | - | Bidirectional | Chassis Mount | Module | - | |||
22 In Stock | 1 : ¥484.82000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 1000A | 1 | Ratiometric, Voltage | - | DC ~ 25kHz | ±0.1% | - | ±12V ~ 15V | 5µs | 25mA | -40°C ~ 105°C | - | - | Bidirectional | Chassis Mount | Module | - | |||
25 In Stock | 1 : ¥671.77000 Box | Box | Active | AC/DC | Hall Effect, Open Loop | 1000A | 1 | Ratiometric, Voltage | 2mV/A | 45kHz | ±1% | ±2% | 4.5V ~ 5.5V | 6µs | 16mA | -40°C ~ 125°C | - | - | Bidirectional | Chassis Mount | Module, Single Pass Through | - | |||
5 In Stock | 1 : ¥1,436.71000 Box | Box | Active | AC | Open Loop | 1000A | 1 | Modbus | - | 1Hz ~ 1MHz | - | ±5% | 10V ~ 30V | - | 50mA | -30°C ~ 70°C | - | - | Bidirectional | Chassis Mount | Module | - | |||
18 In Stock | 1 : ¥2,743.85000 Bulk | Bulk | Not For New Designs | AC/DC | Hall Effect, Open Loop | 1000A | 1 | Ratiometric, 0 V ~ 5 V | - | DC ~ 6kHz | ±1% | ±1% | 20V ~ 50V | 150ms | 30mA | -40°C ~ 70°C | - | - | Bidirectional | Panel Mount | Module | - | |||
0 In Stock Check Lead Time | 1 : ¥617.95000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 1000A | 1 | Ratiometric, Voltage | - | DC ~ 25kHz | ±1% | ±1% | ±15V | 5µs | 15mA | -40°C ~ 105°C | - | - | Bidirectional | Chassis Mount | Module | - |