S15S-R1000-MQ | |
---|---|
DigiKey Part Number | 2170-S15S-R1000-MQ-ND |
Manufacturer | |
Manufacturer Product Number | S15S-R1000-MQ |
Description | ROGOWSKI CURRENT SENSOR 1000A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1000A 1 Channel Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Modbus | |
Sensitivity | - | |
Frequency | 1Hz ~ 1MHz | |
Linearity | - | |
Accuracy | ±5% | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Current - Supply (Max) | 50mA | |
Operating Temperature | -30°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,436.71000 | ¥1,436.71 |