Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
266 In Stock | 1 : ¥694.55000 Bulk | Bulk | Active | AC/DC | Shunt | 1000A | 1 | Ratiometric, Voltage | - | 300kHz | ±0.1% | ±0.2% | 3V ~ 5.5V | 1.6µs | 40mA (Typ) | -40°C ~ 125°C | Bidirectional | Chassis Mount | Module | - | |||
250 In Stock | 1 : ¥723.54000 Bulk | Bulk | Active | AC/DC | Shunt | 500A | 1 | Ratiometric, Voltage | - | 300kHz | ±0.1% | ±0.2% | 3V ~ 5.5V | 1.6µs | 40mA (Typ) | -40°C ~ 125°C | Bidirectional | Chassis Mount | Module | - | |||
2 In Stock | 1 : ¥659.18000 Bulk | Bulk | Active | AC/DC | Shunt | 100A | 1 | Ratiometric, Voltage | - | 300kHz | ±0.1% | ±0.2% | 3V ~ 5.5V | 1.6µs | 40mA (Typ) | -40°C ~ 125°C | Bidirectional | Chassis Mount | Module | - | |||
2 In Stock | 1 : ¥689.11000 Bulk | Bulk | Active | AC/DC | Shunt | 250A | 1 | Ratiometric, Voltage | - | 300kHz | ±0.1% | ±0.2% | 3V ~ 5.5V | 1.6µs | 40mA (Typ) | -40°C ~ 125°C | Bidirectional | Chassis Mount | Module | - |