Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,152 In Stock | 1 : ¥22.89000 Tray | Tray | Active | 50Hz ~ 200Hz | Invasive | 30 A | 730 mH | - | 1:500 | 500:1 | 0.6mOhm | - | Through Hole | 0.807" L x 0.690" W (20.50mm x 17.53mm) | 0.650" (16.51mm) | PC Pin | |||
277 In Stock | 1 : ¥22.89000 Tray | Tray | Active | 50Hz ~ 200Hz | Invasive | 30 A | 2.4 H | - | 1:1000 | 1000:1 | 0.6mOhm | - | Through Hole | 0.807" L x 0.690" W (20.50mm x 17.53mm) | 0.650" (16.51mm) | PC Pin |