CSE187L-P

DigiKey Part Number
237-1628-ND
Manufacturer
Manufacturer Product Number
CSE187L-P
Description
CURR SENSE XFMR 1:500 30A T/H
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
30 A 1:500 Current Sense Transformer 50Hz ~ 400Hz 3mOhm Primary, 21Ohm Secondary Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CSE187L-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Frequency Range
50Hz ~ 400Hz
Type
Invasive
Current Rating (Amps)
30 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:500
Current Ratio
-
DC Resistance (DCR)
3mOhm Primary, 21Ohm Secondary
Ratings
-
Mounting Type
Through Hole
Size / Dimension
0.875" L x 0.875" W (22.23mm x 22.23mm)
Height - Seated (Max)
0.720" (18.29mm)
Termination Style
PC Pin
Weight
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.84000¥38.84
10¥29.55500¥295.55
25¥27.06320¥676.58
50¥25.51300¥1,275.65
100¥24.20030¥2,420.03
250¥22.77032¥5,692.58
500¥21.88086¥10,940.43
1,000¥21.12857¥21,128.57
Manufacturers Standard Package