CR8420-1000-G | |
---|---|
DigiKey Part Number | 582-1018-ND |
Manufacturer | |
Manufacturer Product Number | CR8420-1000-G |
Description | CURR SENSE XFMR 20A IN-LINE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 A Current Sense Transformer 20Hz ~ 1kHz 44Ohm Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 20Hz ~ 1kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 20 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 1000:1 | |
DC Resistance (DCR) | 44Ohm | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 1.417" L x 1.181" W (36.00mm x 30.00mm) | |
Height - Seated (Max) | 0.362" (9.20mm) | |
Termination Style | Wire Leads | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.39000 | ¥153.39 |
10 | ¥121.42600 | ¥1,214.26 |
25 | ¥115.03640 | ¥2,875.91 |
100 | ¥99.05970 | ¥9,905.97 |
500 | ¥92.66854 | ¥46,334.27 |