INA260AIPW | |
---|---|
DigiKey Part Number | 296-45218-5-ND |
Manufacturer | |
Manufacturer Product Number | INA260AIPW |
Description | IC CURRENT MONITOR 0.15% 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 10mA 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA260AIPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.15% | |
Voltage - Input | 0V ~ 36V | |
Current - Output | 10mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.24000 | ¥54.24 |
10 | ¥48.67600 | ¥486.76 |
90 | ¥39.88022 | ¥3,589.22 |
270 | ¥37.83533 | ¥10,215.54 |
540 | ¥33.94950 | ¥18,332.73 |
1,080 | ¥28.63206 | ¥30,922.62 |
2,520 | ¥27.20048 | ¥68,545.21 |