LT3092IST#PBF | |
---|---|
DigiKey Part Number | 505-LT3092IST#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3092IST#PBF |
Description | IC CURRENT SOURCE 1% SOT223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Source Regulator 200mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT3092IST#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Current Source | |
Sensing Method | - | |
Accuracy | ±1% | |
Voltage - Input | 1.2V ~ 40V | |
Current - Output | 200mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.47000 | ¥53.47 |
10 | ¥48.02300 | ¥480.23 |
78 | ¥45.39974 | ¥3,541.18 |
156 | ¥39.34647 | ¥6,138.05 |
312 | ¥37.32853 | ¥11,646.50 |
546 | ¥33.49495 | ¥18,288.24 |
1,014 | ¥28.24869 | ¥28,644.17 |
2,574 | ¥26.83627 | ¥69,076.56 |