LT3092IST#TRPBF | |
---|---|
DigiKey Part Number | LT3092IST#TRPBFTR-ND - Tape & Reel (TR) LT3092IST#TRPBFCT-ND - Cut Tape (CT) LT3092IST#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3092IST#TRPBF |
Description | IC CURRENT SOURCE 1% SOT223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Source Regulator 200mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT3092IST#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Source | |
Sensing Method | - | |
Accuracy | ±1% | |
Voltage - Input | 1.2V ~ 40V | |
Current - Output | 200mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.64000 | ¥51.64 |
10 | ¥46.37700 | ¥463.77 |
25 | ¥43.84360 | ¥1,096.09 |
100 | ¥37.99740 | ¥3,799.74 |
250 | ¥36.04892 | ¥9,012.23 |
500 | ¥32.34664 | ¥16,173.32 |
1,000 | ¥27.28036 | ¥27,280.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥26.83626 | ¥53,672.52 |