LT3092EST#TRPBF

DigiKey Part Number
LT3092EST#TRPBFTR-ND - Tape & Reel (TR)
LT3092EST#TRPBFCT-ND - Cut Tape (CT)
LT3092EST#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3092EST#TRPBF
Description
IC CURRENT SOURCE 1% SOT223-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Source Regulator 200mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
LT3092EST#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Source
Sensing Method
-
Accuracy
±1%
Voltage - Input
1.2V ~ 40V
Current - Output
200mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.46000¥48.46
10¥43.52600¥435.26
25¥41.14920¥1,028.73
100¥35.66260¥3,566.26
250¥33.83416¥8,458.54
500¥30.35920¥15,179.60
1,000¥25.60413¥25,604.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥24.32394¥48,647.88
Manufacturers Standard Package