LT3092MPST#PBF

DigiKey Part Number
LT3092MPST#PBF-ND
Manufacturer
Manufacturer Product Number
LT3092MPST#PBF
Description
IC CURRENT SOURCE 1% SOT223-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Source Regulator 200mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
LT3092MPST#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Function
Current Source
Sensing Method
-
Accuracy
±1%
Voltage - Input
1.2V ~ 40V
Current - Output
200mA
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥101.67000¥101.67
10¥93.46200¥934.62
78¥89.58872¥6,987.92
156¥78.93487¥12,313.84
312¥75.06083¥23,418.98
546¥70.21819¥38,339.13
1,014¥64.40703¥65,308.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.