LT3092MPST#TRPBF | |
---|---|
DigiKey Part Number | LT3092MPST#TRPBFTR-ND - Tape & Reel (TR) LT3092MPST#TRPBFCT-ND - Cut Tape (CT) LT3092MPST#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3092MPST#TRPBF |
Description | IC CURRENT SOURCE 1% SOT223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Source Regulator 200mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT3092MPST#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Source | |
Sensing Method | - | |
Accuracy | ±1% | |
Voltage - Input | 1.2V ~ 40V | |
Current - Output | 200mA | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.67000 | ¥101.67 |
10 | ¥93.46200 | ¥934.62 |
25 | ¥89.58920 | ¥2,239.73 |
100 | ¥78.93460 | ¥7,893.46 |
250 | ¥75.06100 | ¥18,765.25 |
500 | ¥70.21818 | ¥35,109.09 |
1,000 | ¥64.40700 | ¥64,407.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥61.98569 | ¥123,971.38 |