MAX14882AWE+T | |
---|---|
DigiKey Part Number | 175-MAX14882AWE+TTR-ND - Tape & Reel (TR) 175-MAX14882AWE+TCT-ND - Cut Tape (CT) 175-MAX14882AWE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14882AWE+T |
Description | IC TXRX/ISO 1/1 16SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated CANbus 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX14882AWE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 125 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.49000 | ¥50.49 |
10 | ¥45.63800 | ¥456.38 |
25 | ¥43.51520 | ¥1,087.88 |
100 | ¥37.78480 | ¥3,778.48 |
250 | ¥36.08636 | ¥9,021.59 |
500 | ¥32.90226 | ¥16,451.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.65682 | ¥28,656.82 |
2,000 | ¥27.59545 | ¥55,190.90 |