Current Regulation/Management
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Sensing Method | Accuracy | Voltage - Input | Current - Output | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,288 In Stock | 1 : ¥4.00000 Cut Tape (CT) 3,000 : ¥1.13684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Source | - | - | 75V | 50mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | 5-TSSOP | ||
38,201 In Stock | 1 : ¥5.27000 Cut Tape (CT) 2,500 : ¥1.90563 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Regulator | High/Low-Side | ±15% | 120V | 50mA | -55°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | ||
6,149 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,500 : ¥3.05704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Regulator | - | - | 50V (Max) | 150mA ~ 350mA | -55°C ~ 175°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
7,336 In Stock | 1 : ¥7.72000 Cut Tape (CT) 2,500 : ¥2.97287 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Source | - | ±6% | 1V ~ 40V | Adjustable | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,792 In Stock | 1 : ¥8.08000 Cut Tape (CT) 2,500 : ¥3.26488 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Regulator | High/Low-Side | ±10% | 50V | 350mA | -55°C ~ 175°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
1,263 In Stock | 1 : ¥39.24000 Cut Tape (CT) 2,500 : ¥19.70416 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Regulator | - | - | 900V | 100mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA | |||
7,378 In Stock | 1 : ¥12.24000 Cut Tape (CT) 2,000 : ¥9.35138 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Switch | High-Side | - | 0V ~ 100V | 260mA | -40°C ~ 125°C | - | - | Surface Mount | TO-243AA | TO-243AA (SOT-89) |