Crystals

Results: 200
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
12 MHz12.288 MHz13 MHz14.7456 MHz16 MHz18.432 MHz19.2 MHz20 MHz24 MHz25 MHz26 MHz27 MHz
Frequency Stability
±9ppm±10ppm±14ppm±15ppm±20ppm±25ppm±30ppm±40ppm±45ppm±50ppm±100ppm±150ppm-
Frequency Tolerance
±3ppm±5ppm±7ppm±8ppm±9ppm±10ppm±15ppm±18ppm±20ppm±25ppm±30ppm±50ppm±100ppm-
Load Capacitance
7pF8pF9pF10pF11pF12pF14pF15pF16pF18pF20pF27pF-
ESR (Equivalent Series Resistance)
10 Ohms20 Ohms25 Ohms30 Ohms35 Ohms40 Ohms45 Ohms50 Ohms60 Ohms70 Ohms80 Ohms100 Ohms120 Ohms140 Ohms
Operating Temperature
-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C-40°C ~ 95°C-30°C ~ 70°C-30°C ~ 85°C-30°C ~ 90°C-20°C ~ 100°C-20°C ~ 70°C-20°C ~ 75°C-20°C ~ 85°C
Ratings
-AEC-Q200
Height - Seated (Max)
0.024" (0.60mm)0.028" (0.70mm)
Stocking Options
Environmental Options
Media
Marketplace Product
200Results
Applied FiltersRemove All

Showing
of 200
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
FH Series
FH1600096Q
CRYSTAL 16.0000MHZ 18PF SMD
Diodes Incorporated
2,936
In Stock
1 : ¥5.42000
Cut Tape (CT)
3,000 : ¥3.04190
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±30ppm
±20ppm
18pF
80 Ohms
Fundamental
-40°C ~ 105°C
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
SaRonix-eCera
FH1200001
CRYSTAL 12.0000MHZ 20PF SMD
Diodes Incorporated
13,313
In Stock
1 : ¥6.90000
Cut Tape (CT)
3,000 : ¥3.84744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±30ppm
20pF
150 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.024" (0.60mm)
SaRonix-eCera
FH1200004
CRYSTAL 12.0000MHZ 12PF SMD
Diodes Incorporated
11,768
In Stock
6,000
Factory
1 : ¥6.90000
Cut Tape (CT)
3,000 : ¥3.84744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±15ppm
±15ppm
12pF
150 Ohms
Fundamental
-30°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.024" (0.60mm)
SaRonix-eCera
FH1600015
CRYSTAL 16.0000MHZ 8PF SMD
Diodes Incorporated
8,078
In Stock
9,000
Factory
1 : ¥6.90000
Cut Tape (CT)
3,000 : ¥3.84744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±10ppm
±10ppm
8pF
60 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
SaRonix-eCera
FH3840024Z
CRYSTAL 38.4000MHZ 8PF SMD
Diodes Incorporated
6,125
In Stock
3,000
Factory
1 : ¥7.55000
Cut Tape (CT)
3,000 : ¥4.20813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
38.4 MHz
±10ppm
±10ppm
8pF
10 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
SaRonix-eCera
FH4000039
CRYSTAL 40.0000MHZ 15PF SMD
Diodes Incorporated
3,316
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥2.25770
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±10ppm
±10ppm
15pF
25 Ohms
Fundamental
-20°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
FH Series
FH1220004
CRYSTAL 12.2880MHZ 20PF SMD
Diodes Incorporated
7,548
In Stock
3,000
Factory
1 : ¥5.50000
Cut Tape (CT)
3,000 : ¥2.73633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12.288 MHz
±20ppm
±10ppm
20pF
150 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
SaRonix-eCera
FH2400015
CRYSTAL 24.0000MHZ 18PF SMD
Diodes Incorporated
11,720
In Stock
1 : ¥6.90000
Cut Tape (CT)
3,000 : ¥3.28392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±25ppm
±25ppm
18pF
80 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
SaRonix-eCera
FH4800014
CRYSTAL 48.0000MHZ 10PF SMD
Diodes Incorporated
4,119
In Stock
3,000
Factory
1 : ¥6.90000
Cut Tape (CT)
3,000 : ¥3.28392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
48 MHz
±10ppm
±10ppm
10pF
60 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
SaRonix-eCera
FH1220003Z
CRYSTAL 12.2880MHZ 18PF SMD
Diodes Incorporated
4,754
In Stock
1 : ¥7.55000
Cut Tape (CT)
3,000 : ¥3.59179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12.288 MHz
±20ppm
±20ppm
18pF
150 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.024" (0.60mm)
SaRonix-eCera
FH4000074Z
CRYSTAL 40.0000MHZ 8PF SMD
Diodes Incorporated
2,900
In Stock
6,000
Factory
1 : ¥7.55000
Cut Tape (CT)
3,000 : ¥4.20813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±10ppm
±10ppm
8pF
30 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
SaRonix-eCera
FH2600022
CRYSTAL 26.0000MHZ 11PF SMD
Diodes Incorporated
2,290
In Stock
81,000
Factory
1 : ¥4.84000
Cut Tape (CT)
3,000 : ¥3.28392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
26 MHz
±10ppm
±7ppm
11pF
60 Ohms
Fundamental
-20°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
FH Series
FH4000075Z
CRYSTAL 40.0000MHZ 10PF SMD
Diodes Incorporated
2,999
In Stock
1 : ¥5.50000
Cut Tape (CT)
3,000 : ¥2.73633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±10ppm
±10ppm
10pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
SaRonix-eCera
FH2700019Z
CRYSTAL 27.0000MHZ 10PF SMD
Diodes Incorporated
2,376
In Stock
6,000
Factory
1 : ¥5.50000
Cut Tape (CT)
3,000 : ¥2.25770
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27 MHz
±10ppm
±10ppm
10pF
50 Ohms
Fundamental
-10°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
SaRonix-eCera
FH3200025
CRYSTAL 32.0000MHZ 10PF SMD
Diodes Incorporated
5,122
In Stock
1 : ¥6.57000
Cut Tape (CT)
3,000 : ¥5.13113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±10ppm
±10ppm
10pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
SaRonix-eCera
FH3740013Z
CRYSTAL 37.4000MHZ 8PF SMD
Diodes Incorporated
3,000
In Stock
1 : ¥7.55000
Cut Tape (CT)
3,000 : ¥3.59179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
37.4 MHz
±10ppm
±10ppm
8pF
10 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
FH Series
FH4500001
CRYSTAL 45.0000MHZ 11PF SMD
Diodes Incorporated
2,989
In Stock
1 : ¥5.50000
Cut Tape (CT)
3,000 : ¥2.73633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
45 MHz
±10ppm
±10ppm
11pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
SaRonix-eCera
FH1600011
CRYSTAL 16.0000MHZ 10PF SMD
Diodes Incorporated
0
In Stock
Check Lead Time
1 : ¥5.50000
Cut Tape (CT)
3,000 : ¥2.73633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±10ppm
±10ppm
10pF
150 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
FH Series
FH2400032Z
CRYSTAL 24.0000MHZ 10PF SMD
Diodes Incorporated
0
In Stock
3,000
Factory
Check Lead Time
1 : ¥5.50000
Cut Tape (CT)
3,000 : ¥2.73633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±30ppm
±30ppm
10pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
FH Series
FH2700018Z
CRYSTAL 27.0000MHZ 10PF SMD
Diodes Incorporated
0
In Stock
Check Lead Time
1 : ¥5.50000
Cut Tape (CT)
3,000 : ¥2.73633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27 MHz
±10ppm
±10ppm
10pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
FH Series
FH3200035Z
CRYSTAL 32.0000MHZ 18PF SMD
Diodes Incorporated
0
In Stock
Check Lead Time
1 : ¥5.50000
Cut Tape (CT)
3,000 : ¥2.73633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±30ppm
±30ppm
18pF
60 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
FH Series
FH1200002
CRYSTAL 12.0000MHZ 18PF SMD
Diodes Incorporated
0
In Stock
Check Lead Time
3,000 : ¥2.73633
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
12 MHz
±30ppm
±30ppm
18pF
150 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
FH Series
FH1200006
CRYSTAL 12.0000MHZ 10PF SMD
Diodes Incorporated
0
In Stock
Check Lead Time
3,000 : ¥2.73633
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
12 MHz
±20ppm
±10ppm
10pF
150 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
FH Series
FH1200008
CRYSTAL 12.0000MHZ 12PF SMD
Diodes Incorporated
0
In Stock
Check Lead Time
3,000 : ¥2.73633
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
12 MHz
±30ppm
±30ppm
12pF
150 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
FH Series
FH1200012
CRYSTAL 12.0000MHZ 10PF SMD
Diodes Incorporated
0
In Stock
Check Lead Time
3,000 : ¥2.73633
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
12 MHz
±30ppm
±20ppm
10pF
150 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
Showing
of 200

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.