FH1220004 | |
---|---|
DigiKey Part Number | FH1220004DITR-ND - Tape & Reel (TR) FH1220004DICT-ND - Cut Tape (CT) FH1220004DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH1220004 |
Description | CRYSTAL 12.2880MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±10ppm Crystal 20pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.56500 | ¥45.65 |
50 | ¥4.10500 | ¥205.25 |
100 | ¥3.64840 | ¥364.84 |
500 | ¥3.46602 | ¥1,733.01 |
1,000 | ¥2.91875 | ¥2,918.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.73633 | ¥8,208.99 |
6,000 | ¥2.64512 | ¥15,870.72 |
15,000 | ¥2.55391 | ¥38,308.65 |