FH2600022 | |
---|---|
DigiKey Part Number | FH2600022TR-ND - Tape & Reel (TR) FH2600022CT-ND - Cut Tape (CT) FH2600022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH2600022 |
Description | CRYSTAL 26.0000MHZ 11PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±7ppm Crystal 11pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 11pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.29400 | ¥42.94 |
50 | ¥4.00960 | ¥200.48 |
100 | ¥3.54420 | ¥354.42 |
500 | ¥3.35748 | ¥1,678.74 |
1,000 | ¥3.28392 | ¥3,283.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.28392 | ¥9,851.76 |