Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,965 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.94024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±50ppm | 12.5pF | 65 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SMD, Flat Leads | 0.264" L x 0.055" W (6.70mm x 1.40mm) | 0.055" (1.40mm) | |||
11,014 In Stock | 1 : ¥6.40000 Cut Tape (CT) 3,000 : ¥2.52719 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±10ppm | 12.5pF | 55 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SMD, Flat Leads | 0.264" L x 0.055" W (6.70mm x 1.40mm) | 0.055" (1.40mm) | |||
2,278 In Stock | 1 : ¥5.66000 Cut Tape (CT) 3,000 : ¥2.83573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±50ppm | 7pF | 65 kOhms | Fundamental | -20°C ~ 70°C | - | Surface Mount | 4-SMD, Flat Leads | 0.264" L x 0.055" W (6.70mm x 1.40mm) | 0.055" (1.40mm) | |||
3,231 In Stock | 1 : ¥8.05000 Cut Tape (CT) 3,000 : ¥3.18119 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±50ppm | 6pF | 65 kOhms | Fundamental | -20°C ~ 70°C | - | Surface Mount | 4-SMD, Flat Leads | 0.264" L x 0.055" W (6.70mm x 1.40mm) | 0.055" (1.40mm) | |||
3,000 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥2.36311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 9pF | 65 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SMD, Flat Leads | 0.264" L x 0.055" W (6.70mm x 1.40mm) | 0.055" (1.40mm) |