ABLS-10.000MHZ-K4T | |
---|---|
DigiKey Part Number | 535-9940-2-ND - Tape & Reel (TR) 535-9940-1-ND - Cut Tape (CT) 535-9940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-10.000MHZ-K4T |
Description | CRYSTAL 10.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-10.000MHZ-K4T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.09500 | ¥30.95 |
50 | ¥2.79120 | ¥139.56 |
100 | ¥2.66970 | ¥266.97 |
500 | ¥2.40736 | ¥1,203.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.30285 | ¥2,302.85 |
2,000 | ¥2.20315 | ¥4,406.30 |
3,000 | ¥2.14698 | ¥6,440.94 |
5,000 | ¥2.07832 | ¥10,391.60 |
7,000 | ¥2.03438 | ¥14,240.66 |
10,000 | ¥1.98885 | ¥19,888.50 |
25,000 | ¥1.87678 | ¥46,919.50 |