STDCSW2-32M

DigiKey Part Number
644-STDCSW2-32MTR-ND - Tape & Reel (TR)
644-STDCSW2-32MCT-ND - Cut Tape (CT)
644-STDCSW2-32MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STDCSW2-32M
Description
CRYSTAL 32.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
STDCSW2-32M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.62000¥8.62
10¥7.62700¥76.27
50¥7.13100¥356.55
100¥6.30180¥630.18
500¥5.97016¥2,985.08
1,000¥4.97514¥4,975.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.80930¥14,427.90
6,000¥4.64347¥27,860.82
15,000¥4.47763¥67,164.45
Manufacturers Standard Package