ABM8G-25.000MHZ-18-D2Y-T3

DigiKey Part Number
535-14129-2-ND - Tape & Reel (TR)
535-14129-1-ND - Cut Tape (CT)
535-14129-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8G-25.000MHZ-18-D2Y-T3
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8G-25.000MHZ-18-D2Y-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥4.11300¥41.13
50¥3.70760¥185.38
100¥3.54580¥354.58
500¥3.19788¥1,598.94
1,000¥3.05930¥3,059.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.85263¥8,557.89
6,000¥2.72987¥16,379.22
9,000¥2.66065¥23,945.85
15,000¥2.57609¥38,641.35
21,000¥2.52194¥52,960.74
30,000¥2.46586¥73,975.80
Manufacturers Standard Package