C3E-16.000-8-2050-A-X1-R | |
---|---|
DigiKey Part Number | 3997-C3E-16.000-8-2050-A-X1-RTR-ND - Tape & Reel (TR) 3997-C3E-16.000-8-2050-A-X1-RCT-ND - Cut Tape (CT) 3997-C3E-16.000-8-2050-A-X1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-16.000-8-2050-A-X1-R |
Description | CRYSTAL 16MHZ 8PF SMD AEC-Q200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.13100 | ¥51.31 |
50 | ¥4.61700 | ¥230.85 |
100 | ¥4.10480 | ¥410.48 |
500 | ¥3.89918 | ¥1,949.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.28348 | ¥3,283.48 |
3,000 | ¥3.07827 | ¥9,234.81 |
5,000 | ¥2.97565 | ¥14,878.25 |
10,000 | ¥2.87304 | ¥28,730.40 |