CX3225SB48000D0FPJC1 | |
---|---|
DigiKey Part Number | 478-CX3225SB48000D0FPJC1TR-ND - Tape & Reel (TR) 478-CX3225SB48000D0FPJC1CT-ND - Cut Tape (CT) 478-CX3225SB48000D0FPJC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB48000D0FPJC1 |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225SB48000D0FPJC1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥8.16900 | ¥81.69 |
50 | ¥7.63520 | ¥381.76 |
100 | ¥6.74760 | ¥674.76 |
500 | ¥6.39282 | ¥3,196.41 |
1,000 | ¥5.32734 | ¥5,327.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.14976 | ¥15,449.28 |
6,000 | ¥4.97219 | ¥29,833.14 |
15,000 | ¥4.79461 | ¥71,919.15 |