ABM11AIG-20.000MHZ-4Z-T3

DigiKey Part Number
535-13370-2-ND - Tape & Reel (TR)
535-13370-1-ND - Cut Tape (CT)
535-13370-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11AIG-20.000MHZ-4Z-T3
Description
CRYSTAL 20.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11AIG-20.000MHZ-4Z-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.69000¥9.69
10¥8.57100¥85.71
50¥8.01280¥400.64
100¥7.08100¥708.10
500¥6.70806¥3,354.03
1,000¥5.59006¥5,590.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.40372¥16,211.16
6,000¥5.21740¥31,304.40
15,000¥5.03106¥75,465.90
Manufacturers Standard Package