LNCD1-16M | |
---|---|
DigiKey Part Number | 644-LNCD1-16MTR-ND - Tape & Reel (TR) 644-LNCD1-16MCT-ND - Cut Tape (CT) 644-LNCD1-16MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNCD1-16M |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±50ppm Crystal 8pF 120 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LNCD1-16M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.11300 | ¥41.13 |
50 | ¥3.70760 | ¥185.38 |
100 | ¥3.54580 | ¥354.58 |
500 | ¥3.19788 | ¥1,598.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.65341 | ¥2,653.41 |
3,000 | ¥2.48757 | ¥7,462.71 |
5,000 | ¥2.40465 | ¥12,023.25 |
10,000 | ¥2.32173 | ¥23,217.30 |