LNCD1-25M

DigiKey Part Number
644-LNCD1-25MTR-ND - Tape & Reel (TR)
644-LNCD1-25MCT-ND - Cut Tape (CT)
644-LNCD1-25MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LNCD1-25M
Description
CRYSTAL 25.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 MHz ±50ppm Crystal 8pF 70 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LNCD1-25M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.01000¥5.01
10¥4.14600¥41.46
50¥3.73060¥186.53
100¥3.31680¥331.68
500¥3.15092¥1,575.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.05245¥2,052.45
Manufacturers Standard Package