AS-30.000-10-F-2020-EXT-SMD-TR | |
---|---|
DigiKey Part Number | 2151-AS-30.000-10-F-2020-EXT-SMD-TR-ND - Tape & Reel (TR) 2151-AS-30.000-10-F-2020-EXT-SMD-TRCT-ND - Cut Tape (CT) 2151-AS-30.000-10-F-2020-EXT-SMD-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS-30.000-10-F-2020-EXT-SMD-TR |
Description | CRYSTAL 30.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal 10pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.472" L x 0.189" W (12.00mm x 4.80mm) | |
Height - Seated (Max) | 0.181" (4.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.11700 | ¥11.17 |
50 | ¥1.00820 | ¥50.41 |
100 | ¥0.89570 | ¥89.57 |
500 | ¥0.85070 | ¥425.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.71639 | ¥716.39 |
3,000 | ¥0.67164 | ¥2,014.92 |
5,000 | ¥0.64926 | ¥3,246.30 |
10,000 | ¥0.62687 | ¥6,268.70 |