ECS-200-CDX-0914 | |
---|---|
DigiKey Part Number | XC1929TR-ND - Tape & Reel (TR) XC1929CT-ND - Cut Tape (CT) XC1929DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-CDX-0914 |
Description | CRYSTAL 20.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 10pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-CDX-0914 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -60°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.299" L x 0.161" W (7.60mm x 4.10mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.29700 | ¥62.97 |
50 | ¥5.88320 | ¥294.16 |
100 | ¥5.19930 | ¥519.93 |
500 | ¥4.92540 | ¥2,462.70 |
1,000 | ¥4.10449 | ¥4,104.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.57459 | ¥7,723.77 |