ECS-200-CDX-0998 | |
---|---|
DigiKey Part Number | XC2074TR-ND - Tape & Reel (TR) XC2074CT-ND - Cut Tape (CT) XC2074DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-CDX-0998 |
Description | CRYSTAL 20.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-CDX-0998 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -60°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥9.44900 | ¥94.49 |
50 | ¥9.22940 | ¥461.47 |
100 | ¥7.91010 | ¥791.01 |
500 | ¥7.69078 | ¥3,845.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.48222 | ¥6,482.22 |
3,000 | ¥6.15259 | ¥18,457.77 |
5,000 | ¥5.93286 | ¥29,664.30 |
10,000 | ¥5.71312 | ¥57,131.20 |