TSX-3225 25.0000MF20P-C0 | |
---|---|
DigiKey Part Number | SER4212TR-ND - Tape & Reel (TR) SER4212CT-ND - Cut Tape (CT) SER4212DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX-3225 25.0000MF20P-C0 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 25.0000MF20P-C0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.00500 | ¥30.05 |
50 | ¥2.70760 | ¥135.38 |
100 | ¥2.58860 | ¥258.86 |
500 | ¥2.33404 | ¥1,167.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.23266 | ¥2,232.66 |
2,000 | ¥2.13599 | ¥4,271.98 |
3,000 | ¥2.08151 | ¥6,244.53 |
5,000 | ¥2.01493 | ¥10,074.65 |
7,000 | ¥1.97231 | ¥13,806.17 |
10,000 | ¥1.92818 | ¥19,281.80 |
25,000 | ¥1.81949 | ¥45,487.25 |