T520B337M2R5ATE015 | |
---|---|
DigiKey Part Number | 399-12327-2-ND - Tape & Reel (TR) 399-12327-1-ND - Cut Tape (CT) 399-12327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B337M2R5ATE015 |
Description | CAP TANT POLY 330UF 2.5V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B337M2R5ATE015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥9.87600 | ¥98.76 |
50 | ¥9.00780 | ¥450.39 |
100 | ¥7.37900 | ¥737.90 |
500 | ¥5.88938 | ¥2,944.69 |
1,000 | ¥5.19656 | ¥5,196.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.85011 | ¥9,700.22 |
4,000 | ¥4.67688 | ¥18,707.52 |
10,000 | ¥4.50366 | ¥45,036.60 |
14,000 | ¥4.41706 | ¥61,838.84 |