FL1920031

DigiKey Part Number
FL1920031TR-ND - Tape & Reel (TR)
FL1920031CT-ND - Cut Tape (CT)
FL1920031DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FL1920031
Description
CRYSTAL 19.2000MHZ 8.5PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
19.2 MHz ±10ppm Crystal 8.5pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FL1920031 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
19.2 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8.5pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.25000¥5.25
10¥4.35100¥43.51
50¥3.91780¥195.89
100¥3.48260¥348.26
500¥3.30856¥1,654.28
1,000¥2.78608¥2,786.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.61195¥7,835.85
6,000¥2.52489¥15,149.34
15,000¥2.43782¥36,567.30
Manufacturers Standard Package