RSM200S-32.768-12.5-10PPM-NPB

DigiKey Part Number
2151-RSM200S-32.768-12.5-10PPM-NPBTR-ND - Tape & Reel (TR)
2151-RSM200S-32.768-12.5-10PPM-NPBCT-ND - Cut Tape (CT)
2151-RSM200S-32.768-12.5-10PPM-NPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSM200S-32.768-12.5-10PPM-NPB
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.315" L x 0.150" W (8.00mm x 3.80mm)
Height - Seated (Max)
0.098" (2.50mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.84000¥4.84
10¥4.03100¥40.31
50¥3.62700¥181.35
100¥3.22480¥322.48
500¥3.06340¥1,531.70
1,000¥2.57977¥2,579.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.41855¥7,255.65
6,000¥2.33792¥14,027.52
15,000¥2.25730¥33,859.50
Manufacturers Standard Package