J3011G21DNL | |
---|---|
DigiKey Part Number | 553-1491-ND |
Manufacturer | |
Manufacturer Product Number | J3011G21DNL |
Description | CONN JACK 1PORT 100 BASE-TX SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Surface Mount 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | J3011G21DNL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX, AutoMDIX | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.536" (13.61mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.47000 | ¥79.47 |
10 | ¥71.50700 | ¥715.07 |
25 | ¥67.36320 | ¥1,684.08 |
45 | ¥65.63644 | ¥2,953.64 |
90 | ¥63.90967 | ¥5,751.87 |
270 | ¥57.00037 | ¥15,390.10 |
450 | ¥53.54580 | ¥24,095.61 |
945 | ¥47.32765 | ¥44,724.63 |