ECS-400-S-20A-F-TR

DigiKey Part Number
XC634TR-ND - Tape & Reel (TR)
XC634CT-ND - Cut Tape (CT)
XC634DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-400-S-20A-F-TR
Description
CRYSTAL 40.0000MHZ SERIES SMD
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
40 MHz ±30ppm Crystal Series 40 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-400-S-20A-F-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.08000¥17.08
10¥16.64900¥166.49
50¥15.85480¥792.74
100¥13.95670¥1,395.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥11.28848¥11,288.48
Manufacturers Standard Package