MS1V-T1K-32.768KHZ-9PF-20PPM-TA-QC

DigiKey Part Number
2195-MS1V-T1K-32.768KHZ-9PF-20PPM-TA-QCTR-ND - Tape & Reel (TR)
2195-MS1V-T1K-32.768KHZ-9PF-20PPM-TA-QCCT-ND - Cut Tape (CT)
2195-MS1V-T1K-32.768KHZ-9PF-20PPM-TA-QCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MS1V-T1K-32.768KHZ-9PF-20PPM-TA-QC
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 60 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
EDA/CAD Models
MS1V-T1K-32.768KHZ-9PF-20PPM-TA-QC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
60 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.240" L x 0.079" W (6.10mm x 2.00mm)
Height - Seated (Max)
0.082" (2.08mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.19000¥9.19
10¥8.16100¥81.61
50¥7.63020¥381.51
100¥6.74270¥674.27
500¥6.38804¥3,194.02
1,000¥5.32340¥5,323.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.32340¥10,646.80
4,000¥5.14595¥20,583.80
6,000¥4.96851¥29,811.06
10,000¥4.79106¥47,910.60
Manufacturers Standard Package