Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,992 In Stock | 1 : ¥1.07000 Bulk | Bulk | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 35 kOhms | Fundamental | -40°C ~ 85°C | - | Through Hole | Cylindrical Can, Radial | 0.083" Dia (2.10mm) | 0.244" (6.20mm) | |||
126,418 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥1.55472 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 7pF | 70 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.033" (0.85mm) | |||
21,539 In Stock | 1 : ¥6.49000 Cut Tape (CT) 3,000 : ¥2.73633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±10ppm | 12.5pF | 50 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.035" (0.90mm) | |||
19,369 In Stock | 1 : ¥1.64000 Bulk | Bulk | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 30 kOhms | Fundamental | -10°C ~ 60°C | - | Through Hole | Cylindrical Can, Radial | 0.126" Dia x 0.330" L (3.20mm x 8.30mm) | 0.327" (8.30mm) | |||
64,600 In Stock | 1 : ¥1.72000 Bulk | Bulk | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 6pF | 50 kOhms | Fundamental | -10°C ~ 60°C | - | Through Hole | Cylindrical Can, Radial | 0.074" Dia x 0.236" L (1.88mm x 6.00mm) | 0.240" (6.10mm) | |||
48,562 In Stock | 1 : ¥1.89000 Bulk | Bulk | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 35 kOhms | Fundamental | -10°C ~ 60°C | - | Through Hole | Cylindrical Can, Radial | 0.083" Dia x 0.244" L (2.10mm x 6.20mm) | 0.244" (6.20mm) | |||
2,083 In Stock | 1 : ¥1.97000 Bulk | Bulk | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 7pF | 35 kOhms | Fundamental | -20°C ~ 70°C | - | Through Hole | Cylindrical Can, Radial | 0.075" Dia (1.90mm) | 0.244" (6.20mm) | |||
2,201 In Stock 9,000 Factory | 1 : ¥3.94000 Bulk | Bulk | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 50 kOhms | Fundamental | -40°C ~ 85°C | - | Through Hole | Cylindrical Can, Radial | 0.079" Dia x 0.236" L (2.00mm x 6.00mm) | 0.244" (6.20mm) | |||
1,000 In Stock | 1,000 : ¥1.36233 Tape & Reel (TR) | Tape & Reel (TR) | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 6pF | 35 kOhms | Fundamental | -20°C ~ 70°C | - | Through Hole | Cylindrical Can, Radial | 0.083" Dia (2.10mm) | 0.244" (6.20mm) | |||
61 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | MHz Crystal | 12 MHz | ±50ppm | ±30ppm | 30pF | 40 Ohms | Fundamental | -20°C ~ 70°C | - | Through Hole | HC-49/US | 0.435" L x 0.185" W (11.05mm x 4.70mm) | 0.161" (4.10mm) |