VT200F-6PF20PPM | |
---|---|
DigiKey Part Number | 728-1000-ND |
Manufacturer | |
Manufacturer Product Number | VT200F-6PF20PPM |
Description | CRYSTAL 32.7680KHZ 6PF TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 50 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.074" Dia x 0.236" L (1.88mm x 6.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.46100 | ¥14.61 |
50 | ¥1.31200 | ¥65.60 |
100 | ¥1.16580 | ¥116.58 |
500 | ¥1.10750 | ¥553.75 |
1,000 | ¥1.02623 | ¥1,026.23 |