ECS-80-8-33Q-ADS

DigiKey Part Number
50-ECS-80-8-33Q-ATR-ND - Tape & Reel (TR)
50-ECS-80-8-33Q-ACT-ND - Cut Tape (CT)
50-ECS-80-8-33Q-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-80-8-33Q-ADS
Description
CRYSTAL 8.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 MHz ±25ppm Crystal 8pF 500 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-80-8-33Q-ADS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±25ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
500 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.21000¥8.21
10¥7.24900¥72.49
50¥6.77480¥338.74
100¥5.98660¥598.66
500¥5.67166¥2,835.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.24866¥4,248.66
3,000¥4.10704¥12,321.12
5,000¥3.96540¥19,827.00
10,000¥3.82378¥38,237.80
Manufacturers Standard Package