ECS-80-18-30-JGN-TR

DigiKey Part Number
XC2103TR-ND - Tape & Reel (TR)
XC2103CT-ND - Cut Tape (CT)
XC2103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-80-18-30-JGN-TR
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 MHz ±20ppm Crystal 18pF 100 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-80-18-30-JGN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.055" (1.40mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.90000¥6.90
10¥6.10000¥61.00
50¥5.70420¥285.21
100¥5.04160¥504.16
500¥4.77614¥2,388.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.48260¥3,482.60
3,000¥3.36651¥10,099.53
5,000¥3.25043¥16,252.15
10,000¥3.13434¥31,343.40
Manufacturers Standard Package