H130A-8.000-8-2030-TR | |
---|---|
DigiKey Part Number | 2151-H130A-8.000-8-2030-TR-ND - Tape & Reel (TR) 2151-H130A-8.000-8-2030-TRCT-ND - Cut Tape (CT) 2151-H130A-8.000-8-2030-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H130A-8.000-8-2030-TR |
Description | CRYSTAL 8.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 8pF 85 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | H130A-8.000-8-2030-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 85 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.47400 | ¥44.74 |
50 | ¥4.02940 | ¥201.47 |
100 | ¥3.58190 | ¥358.19 |
500 | ¥3.40296 | ¥1,701.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.86571 | ¥2,865.71 |
3,000 | ¥2.68658 | ¥8,059.74 |
5,000 | ¥2.59702 | ¥12,985.10 |
10,000 | ¥2.50747 | ¥25,074.70 |