AB26TRQ-32.768KHZ-T | |
---|---|
DigiKey Part Number | 535-12051-2-ND - Tape & Reel (TR) 535-12051-1-ND - Cut Tape (CT) 535-12051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB26TRQ-32.768KHZ-T |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | AB26TRQ-32.768KHZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.264" L x 0.055" W (6.70mm x 1.40mm) | |
Height - Seated (Max) | 0.058" (1.48mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.55600 | ¥45.56 |
50 | ¥4.10320 | ¥205.16 |
100 | ¥3.64760 | ¥364.76 |
500 | ¥3.46536 | ¥1,732.68 |
1,000 | ¥2.91826 | ¥2,918.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.91822 | ¥5,836.44 |
4,000 | ¥2.73584 | ¥10,943.36 |
6,000 | ¥2.64464 | ¥15,867.84 |
10,000 | ¥2.55344 | ¥25,534.40 |