ECS-200-18-33Q-DS

DigiKey Part Number
XC1998TR-ND - Tape & Reel (TR)
XC1998CT-ND - Cut Tape (CT)
XC1998DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-200-18-33Q-DS
Description
CRYSTAL 20.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-200-18-33Q-DS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.21000¥8.21
10¥7.24900¥72.49
50¥6.77480¥338.74
100¥5.98660¥598.66
500¥5.67166¥2,835.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.14702¥4,147.02
3,000¥4.00879¥12,026.37
5,000¥3.87056¥19,352.80
10,000¥3.73233¥37,323.30
Manufacturers Standard Package