FL2000188Q | |
---|---|
DigiKey Part Number | 31-FL2000188QTR-ND - Tape & Reel (TR) 31-FL2000188QCT-ND - Cut Tape (CT) 31-FL2000188QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL2000188Q |
Description | CRYSTAL CERAMIC SEAM3225 T&R 3K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.04100 | ¥50.41 |
50 | ¥4.54500 | ¥227.25 |
100 | ¥4.34790 | ¥434.79 |
500 | ¥3.92182 | ¥1,960.91 |
1,000 | ¥3.75221 | ¥3,752.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.02986 | ¥9,089.58 |
6,000 | ¥2.92539 | ¥17,552.34 |
15,000 | ¥2.82091 | ¥42,313.65 |